Murrelektronik Limited Impact 67 Series I/O module, M12, 5 way, 8 port

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-4783
Mfr. Part No.:
55081
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Number of Ports

8

Number of Ways

5

Connector Size

M12

Series

Impact 67

Communication Protocol

Ethercat

COO (Country of Origin):
DE

Impact 67 I/O Module, Ethercat


From Murr Elektronik, this Ethercat IMPACT67 I/O module has A-Coded M12 I/O inputs and M12 D-coded Fieldbus input. The splitter box has 2 hole screw mounting and is compatible with I/0 modules of the MVK model range. With a 24 V DC input (EN 61131-2) input, the splitter box is short-circuit and overload protected.

• Connects to IP67
• Operating Temperature of -25°C to +55°C
• Operating Voltage of 24 V DC (EN 61131-2)
• Transfer Rate: max. 100 Mbit/s


MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors


A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.